
IMSA-10109S-30Y903 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10109S-30Y903TR-ND - Tape & Reel (TR) 6079-IMSA-10109S-30Y903CT-ND - Cut Tape (CT) 6079-IMSA-10109S-30Y903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10109S-30Y903 |
Description | CONN RCPT 30POS 0.635MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 30 |
Manufacturer IRISO USA Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Socket, Center Strip Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,74200 € | 27,42 € |
| 25 | 2,57000 € | 64,25 € |
| 50 | 2,44720 € | 122,36 € |
| 100 | 2,33030 € | 233,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,15640 € | 646,92 € |
| 600 | 2,05348 € | 1.232,09 € |
| 900 | 1,99561 € | 1.796,05 € |
| 1.500 | 1,92502 € | 2.887,53 € |
| 2.100 | 1,87990 € | 3.947,79 € |
| 3.000 | 1,83323 € | 5.499,69 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

