
IMSA-10109B-90Y930 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10109B-90Y930TR-ND - Tape & Reel (TR) 6079-IMSA-10109B-90Y930CT-ND - Cut Tape (CT) 6079-IMSA-10109B-90Y930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10109B-90Y930 |
Description | CONN PLUG 90POS 0.635MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 90 |
Manufacturer IRISO USA Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,44000 € | 24,40 € |
| 25 | 2,28720 € | 57,18 € |
| 50 | 2,17800 € | 108,90 € |
| 100 | 2,07380 € | 207,38 € |
| 250 | 1,94400 € | 486,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,82753 € | 1.096,52 € |
| 1.200 | 1,74036 € | 2.088,43 € |
| 1.800 | 1,69131 € | 3.044,36 € |
| 3.000 | 1,63150 € | 4.894,50 € |
| 4.200 | 1,59326 € | 6.691,69 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

