
IMSA-10109B-80Y974 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10109B-80Y974TR-ND - Tape & Reel (TR) 6079-IMSA-10109B-80Y974CT-ND - Cut Tape (CT) 6079-IMSA-10109B-80Y974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10109B-80Y974 |
Description | CONN PLUG 80POS 0.635MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 80 |
Manufacturer IRISO USA Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,85600 € | 38,56 € |
| 25 | 3,61440 € | 90,36 € |
| 50 | 3,44200 € | 172,10 € |
| 100 | 3,27750 € | 327,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,12105 € | 624,21 € |
| 400 | 2,97213 € | 1.188,85 € |
| 600 | 2,88835 € | 1.733,01 € |
| 1.000 | 2,78618 € | 2.786,18 € |
| 1.400 | 2,72089 € | 3.809,25 € |
| 2.000 | 2,65334 € | 5.306,68 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

