New at DigiKey
Image for IMSA-10109B-80Y923 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSA-10109B-80Y923

DigiKey Part Number
6079-IMSA-10109B-80Y923TR-ND - Tape & Reel (TR)
6079-IMSA-10109B-80Y923CT-ND - Cut Tape (CT)
6079-IMSA-10109B-80Y923DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMSA-10109B-80Y923
Description
CONN PLUG 80POS 0.635MM SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Connector Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
80
Manufacturer
IRISO USA Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,72000 €2,72 €
102,30800 €23,08 €
252,16320 €54,08 €
502,06000 €103,00 €
1001,96150 €196,15 €
2501,83864 €459,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,75090 €875,45 €
1.0001,66737 €1.667,37 €
1.5001,62037 €2.430,56 €
2.5001,56306 €3.907,65 €
3.5001,52643 €5.342,51 €
5.0001,48854 €7.442,70 €
Manufacturers Standard Package
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,23680 €