
IMSA-10109B-60Y990 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10109B-60Y990TR-ND - Tape & Reel (TR) 6079-IMSA-10109B-60Y990CT-ND - Cut Tape (CT) 6079-IMSA-10109B-60Y990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10109B-60Y990 |
Description | CONN PLUG 60POS 0.635MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 60 |
Manufacturer IRISO USA Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,50400 € | 35,04 € |
| 25 | 3,28480 € | 82,12 € |
| 50 | 3,12780 € | 156,39 € |
| 100 | 2,97850 € | 297,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,78070 € | 556,14 € |
| 400 | 2,64800 € | 1.059,20 € |
| 600 | 2,57335 € | 1.544,01 € |
| 1.000 | 2,48231 € | 2.482,31 € |
| 1.400 | 2,42414 € | 3.393,80 € |
| 2.000 | 2,36396 € | 4.727,92 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

