
IMSA-10109B-30Y908 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10109B-30Y908TR-ND - Tape & Reel (TR) 6079-IMSA-10109B-30Y908CT-ND - Cut Tape (CT) 6079-IMSA-10109B-30Y908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10109B-30Y908 |
Description | CONN PLUG 30POS 0.635MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 30 |
Manufacturer IRISO USA Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,01400 € | 30,14 € |
| 25 | 2,82520 € | 70,63 € |
| 50 | 2,69000 € | 134,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,51120 € | 251,12 € |
| 200 | 2,39130 € | 478,26 € |
| 300 | 2,32387 € | 697,16 € |
| 500 | 2,24164 € | 1.120,82 € |
| 700 | 2,18909 € | 1.532,36 € |
| 1.000 | 2,13471 € | 2.134,71 € |
| 2.500 | 2,00120 € | 5.003,00 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

