
IMSA-10109B-20Y956 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10109B-20Y956TR-ND - Tape & Reel (TR) 6079-IMSA-10109B-20Y956CT-ND - Cut Tape (CT) 6079-IMSA-10109B-20Y956DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10109B-20Y956 |
Description | CONN PLUG 20POS 0.635MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer IRISO USA Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,51100 € | 25,11 € |
| 25 | 2,35400 € | 58,85 € |
| 50 | 2,24160 € | 112,08 € |
| 100 | 2,13440 € | 213,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,03250 € | 406,50 € |
| 400 | 1,93548 € | 774,19 € |
| 600 | 1,88090 € | 1.128,54 € |
| 1.000 | 1,81435 € | 1.814,35 € |
| 1.400 | 1,77181 € | 2.480,53 € |
| 2.000 | 1,72782 € | 3.455,64 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

