
IMSA-10106B-180Y902 | |
|---|---|
DigiKey Part Number | 6079-IMSA-10106B-180Y902TR-ND - Tape & Reel (TR) 6079-IMSA-10106B-180Y902CT-ND - Cut Tape (CT) 6079-IMSA-10106B-180Y902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-10106B-180Y902 |
Description | CONN PLUG 180POS 0.5MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 180 |
Manufacturer IRISO USA Inc. | Pitch 0.020" (0.50mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,84900 € | 58,49 € |
| 25 | 5,48280 € | 137,07 € |
| 50 | 5,22100 € | 261,05 € |
| 100 | 4,97170 € | 497,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,66052 € | 1.165,13 € |
| 500 | 4,43822 € | 2.219,11 € |
| 750 | 4,31316 € | 3.234,87 € |
| 1.250 | 4,16062 € | 5.200,77 € |
| 1.750 | 4,06315 € | 7.110,51 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

