


IMSA-18021S-05Y900 | |
|---|---|
DigiKey Part Number | 2248-IMSA-18021S-05Y900TR-ND - Tape & Reel (TR) 2248-IMSA-18021S-05Y900CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-18021S-05Y900 |
Description | CONN SOCKET VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,86800 € | 18,68 € |
| 25 | 1,75040 € | 43,76 € |
| 50 | 1,66700 € | 83,35 € |
| 100 | 1,58730 € | 158,73 € |
| 250 | 1,48788 € | 371,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,39875 € | 839,25 € |
| 1.200 | 1,33202 € | 1.598,42 € |
| 1.800 | 1,29447 € | 2.330,05 € |
| 3.000 | 1,24868 € | 3.746,04 € |
| 4.200 | 1,21941 € | 5.121,52 € |
| 6.000 | 1,18915 € | 7.134,90 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

