


IMSA-13065S-2-08Y502 | |
|---|---|
DigiKey Part Number | 2248-IMSA-13065S-2-08Y502-ND |
Manufacturer | |
Manufacturer Product Number | IMSA-13065S-2-08Y502 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,34040 € | 8,51 € |
| 50 | 0,32400 € | 16,20 € |
| 242 | 0,28983 € | 70,14 € |
| 484 | 0,27597 € | 133,57 € |
| 726 | 0,26818 € | 194,70 € |
| 1.210 | 0,25869 € | 313,01 € |
| 2.662 | 0,24468 € | 651,34 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



