Parametric Equivalent




IMSA-11600S-30A-GFN4 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11600S-30A-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-30A-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-30A-GFN4 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,84300 € | 18,43 € |
| 25 | 1,72760 € | 43,19 € |
| 50 | 1,64520 € | 82,26 € |
| 100 | 1,56660 € | 156,66 € |
| 250 | 1,46844 € | 367,11 € |
| 500 | 1,39834 € | 699,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33162 € | 1.331,62 € |
| 2.000 | 1,26810 € | 2.536,20 € |
| 3.000 | 1,23236 € | 3.697,08 € |
| 5.000 | 1,18878 € | 5.943,90 € |
| 7.000 | 1,16093 € | 8.126,51 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |


