



IMSA-11501S-32B-GFN1 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11501S-32B-GFN1TR-ND - Tape & Reel (TR) 2248-IMSA-11501S-32B-GFN1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11501S-32B-GFN1 |
Description | CONN FFC BOTTOM 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.134" (3.40mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,35000 € | 13,50 € |
| 25 | 1,26520 € | 31,63 € |
| 50 | 1,20460 € | 60,23 € |
| 100 | 1,14710 € | 114,71 € |
| 250 | 1,07520 € | 268,80 € |
| 500 | 1,02384 € | 511,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,94749 € | 1.421,24 € |
| 3.000 | 0,90230 € | 2.706,90 € |
| 4.500 | 0,87687 € | 3.945,91 € |
| 7.500 | 0,84587 € | 6.344,02 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

