IMSA-11501S-30B-GFN1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IMSA-11501S-30B-GFN1
FFC/FPC Auto Lock
IRISO USA, Inc - Auto I-Lock Connector Robot Manufacturing Concept

IMSA-11501S-30B-GFN1

DigiKey Part Number
2248-IMSA-11501S-30B-GFN1TR-ND - Tape & Reel (TR)
2248-IMSA-11501S-30B-GFN1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-11501S-30B-GFN1
Description
CONN FFC BOTTOM 30POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
30
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.134" (3.40mm)
Locking Feature
-
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,31300 €13,13 €
251,23040 €30,76 €
501,17160 €58,58 €
1001,11560 €111,56 €
2501,04576 €261,44 €
5000,99582 €497,91 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,92156 €1.382,34 €
3.0000,87761 €2.632,83 €
4.5000,85288 €3.837,96 €
7.5000,82272 €6.170,40 €
10.5000,80344 €8.436,12 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €