



IMSA-11501S-10C-GFN1 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11501S-10C-GFN1TR-ND - Tape & Reel (TR) 2248-IMSA-11501S-10C-GFN1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11501S-10C-GFN1 |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.134" (3.40mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,75760 € | 18,94 € |
| 50 | 0,72140 € | 36,07 € |
| 100 | 0,68680 € | 68,68 € |
| 250 | 0,64380 € | 160,95 € |
| 500 | 0,61304 € | 306,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,56730 € | 850,95 € |
| 3.000 | 0,54024 € | 1.620,72 € |
| 4.500 | 0,52501 € | 2.362,55 € |
| 7.500 | 0,50643 € | 3.798,23 € |
| 10.500 | 0,49456 € | 5.192,88 € |
| 15.000 | 0,48229 € | 7.234,35 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

