
IMSA-10126S-30Y900 | |
|---|---|
DigiKey Part Number | 2248-IMSA-10126S-30Y900TR-ND - Tape & Reel (TR) 2248-IMSA-10126S-30Y900CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-10126S-30Y900 |
Description | CONN SOCKET VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,49900 € | 14,99 € |
| 25 | 1,40440 € | 35,11 € |
| 50 | 1,33720 € | 66,86 € |
| 100 | 1,27330 € | 127,33 € |
| 250 | 1,19348 € | 298,37 € |
| 500 | 1,13650 € | 568,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,03830 € | 1.868,94 € |
| 3.600 | 0,98878 € | 3.559,61 € |
| 5.400 | 0,96093 € | 5.189,02 € |
| 9.000 | 0,92694 € | 8.342,46 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |



