
IMSA-10126B-30Y900 | |
|---|---|
DigiKey Part Number | 2248-IMSA-10126B-30Y900TR-ND - Tape & Reel (TR) 2248-IMSA-10126B-30Y900CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-10126B-30Y900 |
Description | CONN SOCKET VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | IMSA-10126B-30Y900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Pitch | 0.016" (0.40mm) | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,04960 € | 26,24 € |
| 50 | 0,99940 € | 49,97 € |
| 100 | 0,95160 € | 95,16 € |
| 250 | 0,89200 € | 223,00 € |
| 500 | 0,84940 € | 424,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,77601 € | 1.396,82 € |
| 3.600 | 0,73899 € | 2.660,36 € |
| 5.400 | 0,71816 € | 3.878,06 € |
| 9.000 | 0,69277 € | 6.234,93 € |
| 12.600 | 0,67654 € | 8.524,40 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


