


IMSA-10120B-06Y913 | |
|---|---|
DigiKey Part Number | 2248-IMSA-10120B-06Y913TR-ND - Tape & Reel (TR) 2248-IMSA-10120B-06Y913CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-10120B-06Y913 |
Description | CONN HEADER VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,11000 € | 21,10 € |
| 25 | 1,97800 € | 49,45 € |
| 50 | 1,88340 € | 94,17 € |
| 100 | 1,79340 € | 179,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,68112 € | 420,28 € |
| 500 | 1,60086 € | 800,43 € |
| 750 | 1,55572 € | 1.166,79 € |
| 1.250 | 1,50067 € | 1.875,84 € |
| 1.750 | 1,46549 € | 2.564,61 € |
| 2.500 | 1,42910 € | 3.572,75 € |
| 6.250 | 1,33973 € | 8.373,31 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |



