
LFXTAL093775 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL093775TR-ND - Tape & Reel (TR) 1923-LFXTAL093775CT-ND - Cut Tape (CT) 1923-LFXTAL093775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL093775 |
Description | 32.7680KHZ IQXC-229LR; 1.6 X 1.0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,92800 € | 23,20 € |
| 50 | 0,88960 € | 44,48 € |
| 100 | 0,85290 € | 85,29 € |
| 250 | 0,80660 € | 201,65 € |
| 500 | 0,77322 € | 386,61 € |
| 1.000 | 0,74127 € | 741,27 € |
| 2.500 | 0,71519 € | 1.787,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,67213 € | 3.360,65 € |
| 10.000 | 0,64443 € | 6.444,30 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

