
LFXTAL085871 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL085871TR-ND - Tape & Reel (TR) 1923-LFXTAL085871CT-ND - Cut Tape (CT) 1923-LFXTAL085871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL085871 |
Description | CRYSTAL 16.0MHZ -40 TO 125C 8PF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8W-16.0000MHZ-8-K1Z-T3 | Abracon LLC | 28.846 | 535-14031-1-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,40280 € | 10,07 € |
| 50 | 0,38620 € | 19,31 € |
| 100 | 0,37020 € | 37,02 € |
| 250 | 0,35012 € | 87,53 € |
| 500 | 0,33562 € | 167,81 € |
| 1.000 | 0,32174 € | 321,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30091 € | 902,73 € |
| 6.000 | 0,28847 € | 1.730,82 € |
| 9.000 | 0,28144 € | 2.532,96 € |
| 15.000 | 0,27283 € | 4.092,45 € |
| 21.000 | 0,26730 € | 5.613,30 € |
| 30.000 | 0,26157 € | 7.847,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

