Parametric Equivalent
Similar
Similar
Similar
Similar


LFXTAL082070 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL082070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFXTAL082070 |
Description | CRYSTAL 13.5600MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL082070 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL082070REEL | IQD Frequency Products | 0 | 1923-LFXTAL082070REELTR-ND | 0,36568 € | Parametric Equivalent |
| ABM8W-13.5600MHZ-6-D1X-T3 | Abracon LLC | 0 | 535-14015-2-ND | 0,26329 € | Similar |
| ABM8W-13.5600MHZ-7-D1X-T3 | Abracon LLC | 2.046 | 535-ABM8W-13.5600MHZ-7-D1X-T3CT-ND | 0,54000 € | Similar |
| ABM8W-13.5600MHZ-8-D1X-T3 | Abracon LLC | 0 | 535-14019-2-ND | 0,26329 € | Similar |
| RH100-13.560-10-1020-EXT-TR | Raltron Electronics | 9.097 | 2151-RH100-13.560-10-1020-EXT-TRCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30712 € | 921,36 € |
| Unit Price without VAT: | 0,30712 € |
|---|---|
| Unit Price with VAT: | 0,36547 € |




