CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPX-180

LFXTAL082069

DigiKey Part Number
1923-LFXTAL082069TR-ND - Tape & Reel (TR)
1923-LFXTAL082069CT-ND - Cut Tape (CT)
1923-LFXTAL082069DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL082069
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL082069 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,44200 €4,42 €
250,41760 €10,44 €
500,40060 €20,03 €
1000,38400 €38,40 €
2500,36312 €90,78 €
5000,34812 €174,06 €
1.0000,33372 €333,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31211 €936,33 €
6.0000,29921 €1.795,26 €
9.0000,29191 €2.627,19 €
15.0000,28298 €4.244,70 €
21.0000,27725 €5.822,25 €
30.0000,27130 €8.139,00 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €