
LFXTAL080915 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL080915TR-ND - Tape & Reel (TR) 1923-LFXTAL080915CT-ND - Cut Tape (CT) 1923-LFXTAL080915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL080915 |
Description | 32.7680KHZ IQXC-146 VERY LOW HEI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,08400 € | 10,84 € |
| 25 | 1,02480 € | 25,62 € |
| 50 | 0,98240 € | 49,12 € |
| 100 | 0,94190 € | 94,19 € |
| 250 | 0,89076 € | 222,69 € |
| 500 | 0,85392 € | 426,96 € |
| 1.000 | 0,81862 € | 818,62 € |
| 2.500 | 0,79972 € | 1.999,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,74230 € | 3.711,50 € |
| 10.000 | 0,71170 € | 7.117,00 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |


