
LFXTAL078570B | |
|---|---|
DigiKey Part Number | 1923-LFXTAL078570B-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL078570B |
Description | CRYSTAL 10.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Size / Dimension 0.447" L x 0.190" W (11.35mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26115 € | 261,15 € |
| Unit Price without VAT: | 0,26115 € |
|---|---|
| Unit Price with VAT: | 0,31077 € |

