Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LFXTAL072844 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL072844TR-ND - Tape & Reel (TR) 1923-LFXTAL072844CT-ND - Cut Tape (CT) 1923-LFXTAL072844DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL072844 |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F30011CAR | CTS-Frequency Controls | 5.223 | 110-402F30011CARCT-ND | 0,61000 € | Similar |
| 402F30011CAT | CTS-Frequency Controls | 0 | 402F30011CAT-ND | 0,00000 € | Similar |
| 402F30011CJR | CTS-Frequency Controls | 0 | 402F30011CJR-ND | 0,28844 € | Similar |
| 402F30011CJT | CTS-Frequency Controls | 0 | 402F30011CJT-ND | 0,00000 € | Similar |
| 402F30011CKR | CTS-Frequency Controls | 0 | 402F30011CKR-ND | 0,28844 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36568 € | 365,68 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



