10 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
4 SMD, No Lead

LFXTAL072402

DigiKey Part Number
1923-LFXTAL072402TR-ND - Tape & Reel (TR)
1923-LFXTAL072402CT-ND - Cut Tape (CT)
1923-LFXTAL072402DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL072402
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL072402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
830072402Würth Elektronik3091923-830072402CT-ND0,75000 €Parametric Equivalent
In-Stock: 731
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,71500 €7,15 €
250,67600 €16,90 €
500,64820 €32,41 €
1000,62130 €62,13 €
2500,58752 €146,88 €
5000,56322 €281,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,53992 €539,92 €
2.0000,51760 €1.035,20 €
3.0000,50498 €1.514,94 €
5.0000,48953 €2.447,65 €
7.0000,47962 €3.357,34 €
10.0000,46933 €4.693,30 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €