

LFXTAL071259 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL071259TR-ND - Tape & Reel (TR) 1923-LFXTAL071259CT-ND - Cut Tape (CT) 1923-LFXTAL071259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL071259 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,89720 € | 22,43 € |
| 50 | 0,86020 € | 43,01 € |
| 100 | 0,82470 € | 82,47 € |
| 250 | 0,77980 € | 194,95 € |
| 500 | 0,74758 € | 373,79 € |
| 1.000 | 0,71667 € | 716,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67033 € | 2.010,99 € |
| 6.000 | 0,64267 € | 3.856,02 € |
| 9.000 | 0,62704 € | 5.643,36 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

