Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LFXTAL070885 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL070885TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFXTAL070885 |
Description | 20/-/-/4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
EDA/CAD Models | LFXTAL070885 Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830107088501 | Würth Elektronik | 2.352 | 1923-830107088501CT-ND | 1,35000 € | Parametric Equivalent |
| 9HT12-32.768KDZB-T | TXC CORPORATION | 0 | 887-9HT12-32.768KDZB-TTR-ND | 0,58154 € | Parametric Equivalent |
| ABS05-32.768KHZ-6-T | Abracon LLC | 20.608 | 535-ABS05-32.768KHZ-6-TCT-ND | 1,09000 € | Parametric Equivalent |
| CM1610H32768DZBT | Citizen Finedevice Co Ltd | 9.826 | 300-8874-1-ND | 0,88000 € | Parametric Equivalent |
| ECS-.327-6-16-TR3 | ECS Inc. | 53.543 | 50-ECS-.327-6-16-TR3CT-ND | 0,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,72618 € | 3.630,90 € |
| Unit Price without VAT: | 0,72618 € |
|---|---|
| Unit Price with VAT: | 0,86415 € |







