25 MHz ±20ppm Crystal 18pF 40 Ohms HC49/4HSMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXTAL070480

DigiKey Part Number
1923-LFXTAL070480TR-ND - Tape & Reel (TR)
1923-LFXTAL070480CT-ND - Cut Tape (CT)
1923-LFXTAL070480DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL070480
Description
HC49/4HSMX 13.4 X 4.9MM25.0MHZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 40 Ohms HC49/4HSMX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
HC49/4HSMX
Frequency Stability
±30ppm
Size / Dimension
0.528" L x 0.193" W (13.40mm x 4.90mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 875
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37500 €3,75 €
250,35440 €8,86 €
500,33960 €16,98 €
1000,32550 €32,55 €
2500,30784 €76,96 €
5000,29508 €147,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28287 €282,87 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €