CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPX-180
CFPX-180_View2

LFXTAL070065

DigiKey Part Number
1923-LFXTAL070065TR-ND - Tape & Reel (TR)
1923-LFXTAL070065CT-ND - Cut Tape (CT)
1923-LFXTAL070065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL070065
Description
CRYSTAL 24.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.623
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,55400 €5,54 €
250,52440 €13,11 €
500,50260 €25,13 €
1000,48180 €48,18 €
2500,45560 €113,90 €
5000,43678 €218,39 €
1.0000,41870 €418,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39160 €1.174,80 €
6.0000,37542 €2.252,52 €
9.0000,36628 €3.296,52 €
15.0000,35508 €5.326,20 €
21.0000,34789 €7.305,69 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €