

LFXTAL069528 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL069528TR-ND - Tape & Reel (TR) 1923-LFXTAL069528CT-ND - Cut Tape (CT) 1923-LFXTAL069528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL069528 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL069528 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,58960 € | 14,74 € |
| 50 | 0,56520 € | 28,26 € |
| 100 | 0,54170 € | 54,17 € |
| 250 | 0,51232 € | 128,08 € |
| 500 | 0,49112 € | 245,56 € |
| 1.000 | 0,47080 € | 470,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44034 € | 1.321,02 € |
| 6.000 | 0,42215 € | 2.532,90 € |
| 9.000 | 0,41187 € | 3.706,83 € |
| 15.000 | 0,39928 € | 5.989,20 € |
| 21.000 | 0,39120 € | 8.215,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

