

LFXTAL069494 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL069494TR-ND - Tape & Reel (TR) 1923-LFXTAL069494CT-ND - Cut Tape (CT) 1923-LFXTAL069494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL069494 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL069494 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11N-25.0000MHZ-10-D1X-T3 | Abracon LLC | 1.000 | 535-ABM11N-25.0000MHZ-10-D1X-T3CT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,42760 € | 10,69 € |
| 50 | 0,41000 € | 20,50 € |
| 100 | 0,39310 € | 39,31 € |
| 250 | 0,37176 € | 92,94 € |
| 500 | 0,35634 € | 178,17 € |
| 1.000 | 0,34161 € | 341,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31949 € | 958,47 € |
| 6.000 | 0,30629 € | 1.837,74 € |
| 9.000 | 0,29882 € | 2.689,38 € |
| 15.000 | 0,28968 € | 4.345,20 € |
| 21.000 | 0,28382 € | 5.960,22 € |
| 30.000 | 0,27773 € | 8.331,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

