16.384 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.384 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead

LFXTAL069395

DigiKey Part Number
1923-LFXTAL069395TR-ND - Tape & Reel (TR)
1923-LFXTAL069395CT-ND - Cut Tape (CT)
1923-LFXTAL069395DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL069395
Description
CRYSTAL 16.3840MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.384 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL069395 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.529
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,51500 €5,15 €
250,48680 €12,17 €
500,46660 €23,33 €
1000,44740 €44,74 €
2500,42304 €105,76 €
5000,40556 €202,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38878 €388,78 €
2.0000,37270 €745,40 €
3.0000,36361 €1.090,83 €
5.0000,35248 €1.762,40 €
7.0000,34533 €2.417,31 €
10.0000,33792 €3.379,20 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €