

LFXTAL066431 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL066431TR-ND - Tape & Reel (TR) 1923-LFXTAL066431CT-ND - Cut Tape (CT) 1923-LFXTAL066431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL066431 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL066431 Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL066198 | IQD Frequency Products | 8.115 | 1923-LFXTAL066198CT-ND | 1,10000 € | Similar |
| ABS05-32.768KHZ-9-T | Abracon LLC | 366.609 | 535-ABS05-32.768KHZ-9-TCT-ND | 0,69000 € | Similar |
| CM1610H32768DZCT | Citizen Finedevice Co Ltd | 3.497 | 300-8876-1-ND | 0,87000 € | Similar |
| CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC | Micro Crystal AG | 21.924 | 2195-CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND | 0,44000 € | Similar |
| ECS-.327-5-16-TR | ECS Inc. | 29.000 | XC2843CT-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,89800 € | 22,45 € |
| 50 | 0,86100 € | 43,05 € |
| 100 | 0,82530 € | 82,53 € |
| 250 | 0,78048 € | 195,12 € |
| 500 | 0,74818 € | 374,09 € |
| 1.000 | 0,71726 € | 717,26 € |
| 2.500 | 0,68918 € | 1.722,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,65036 € | 3.251,80 € |
| 10.000 | 0,62355 € | 6.235,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

