

LFXTAL066198 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL066198TR-ND - Tape & Reel (TR) 1923-LFXTAL066198CT-ND - Cut Tape (CT) 1923-LFXTAL066198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL066198 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL066198 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,91280 € | 22,82 € |
| 50 | 0,87500 € | 43,75 € |
| 100 | 0,83870 € | 83,87 € |
| 250 | 0,79316 € | 198,29 € |
| 500 | 0,76034 € | 380,17 € |
| 1.000 | 0,72891 € | 728,91 € |
| 2.500 | 0,70038 € | 1.750,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,66092 € | 3.304,60 € |
| 10.000 | 0,63367 € | 6.336,70 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

