Similar
Similar
Similar



LFXTAL065460 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL065460TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFXTAL065460 |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL065460 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±20ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL082075 | IQD Frequency Products | 0 | 1923-LFXTAL082075TR-ND | 0,30712 € | Similar |
| ABM8W-30.0000MHZ-7-D1X-T3 | Abracon LLC | 2.420 | 535-ABM8W-30.0000MHZ-7-D1X-T3CT-ND | 0,54000 € | Similar |
| ABM8W-30.0000MHZ-8-D1X-T3 | Abracon LLC | 0 | 535-14077-1-ND | 0,42000 € | Similar |
| 830065460 | Würth Elektronik | 644 | 1923-830065460CT-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53992 € | 539,92 € |
| Unit Price without VAT: | 0,53992 € |
|---|---|
| Unit Price with VAT: | 0,64250 € |




