Direct
Similar
Parametric Equivalent
Parametric Equivalent


LFXTAL061677 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL061677TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFXTAL061677 |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL061677 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 32.0000MB30X-W3 | EPSON | 0 | FA-23832.0000MB30X-W3-ND | 0,68500 € | Direct |
| FA-238 32.0000MB30V-K3 | EPSON | 0 | FA-23832.0000MB30V-K3-ND | 0,68500 € | Similar |
| 830061677 | Würth Elektronik | 353 | 732-830061677CT-ND | 0,50000 € | Parametric Equivalent |
| ABM8N-32.0000MHZ-12-D2Y-T3 | Abracon LLC | 1.000 | 535-ABM8N-32.0000MHZ-12-D2Y-T3CT-ND | 0,50000 € | Parametric Equivalent |
| XF32M00000S411 | NextGen Components | 600.000 | 3372-XF32M00000S411TR-ND | 0,16131 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30712 € | 921,36 € |
| Unit Price without VAT: | 0,30712 € |
|---|---|
| Unit Price with VAT: | 0,36547 € |





