IQXC-42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IQXC-42

LFXTAL059627

DigiKey Part Number
1923-LFXTAL059627TR-ND - Tape & Reel (TR)
1923-LFXTAL059627CT-ND - Cut Tape (CT)
1923-LFXTAL059627DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL059627
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
38.4 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL059627 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.383
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,45900 €4,59 €
250,43480 €10,87 €
500,41660 €20,83 €
1000,39950 €39,95 €
2500,37780 €94,45 €
5000,36214 €181,07 €
1.0000,34716 €347,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32468 €974,04 €
6.0000,31126 €1.867,56 €
9.0000,30367 €2.733,03 €
15.0000,29438 €4.415,70 €
21.0000,28842 €6.056,82 €
30.0000,28224 €8.467,20 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €