32 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

LFXTAL059597

DigiKey Part Number
1923-LFXTAL059597TR-ND - Tape & Reel (TR)
1923-LFXTAL059597CT-ND - Cut Tape (CT)
1923-LFXTAL059597DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL059597
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL059597 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFXTAL073170IQD Frequency Products3.0371923-LFXTAL073170CT-ND0,52000 €Parametric Equivalent
R2016-32.000-10-F-1020-EXT-TRRaltron Electronics4.4702151-R2016-32.000-10-F-1020-EXT-TRCT-ND0,29000 €Parametric Equivalent
In-Stock: 137
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31949 €958,47 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,45200 €4,52 €
250,42760 €10,69 €
500,41000 €20,50 €
1000,39310 €39,31 €
Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,51300 €5,13 €
500,47980 €23,99 €
1000,42400 €42,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €