24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

LFXTAL058124

DigiKey Part Number
1923-LFXTAL058124TR-ND - Tape & Reel (TR)
1923-LFXTAL058124CT-ND - Cut Tape (CT)
1923-LFXTAL058124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL058124
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL058124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-240-18-33-JEN-TRECS Inc.4.000XC2714CT-ND0,40000 €Similar
830058124Würth Elektronik2.041732-830058124CT-ND0,50000 €Parametric Equivalent
ABM8-24.000MHZ-D2Y-TAbracon LLC1.004535-ABM8-24.000MHZ-D2Y-TCT-ND0,37000 €Parametric Equivalent
In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,43500 €4,35 €
250,41120 €10,28 €
500,39420 €19,71 €
1000,37790 €37,79 €
2500,35732 €89,33 €
5000,34256 €171,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32838 €328,38 €
2.0000,31480 €629,60 €
3.0000,30712 €921,36 €
5.0000,29771 €1.488,55 €
7.0000,29167 €2.041,69 €
10.0000,28541 €2.854,10 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €