8 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

LFXTAL056516

DigiKey Part Number
1923-LFXTAL056516TR-ND - Tape & Reel (TR)
1923-LFXTAL056516CT-ND - Cut Tape (CT)
1923-LFXTAL056516DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL056516
Description
CRYSTAL 8.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
4-SMD (7x5)
Frequency Stability
±30ppm
Size / Dimension
0.295" L x 0.197" W (7.50mm x 5.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.916
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,98200 €9,82 €
250,92800 €23,20 €
500,88960 €44,48 €
1000,85290 €85,29 €
2500,80660 €201,65 €
5000,77322 €386,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,74127 €741,27 €
2.0000,71065 €1.421,30 €
3.0000,69333 €2.079,99 €
5.0000,67213 €3.360,65 €
7.0000,65854 €4.609,78 €
10.0000,64443 €6.444,30 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €