


LFXTAL055595 | |
---|---|
DigiKey Part Number | 1923-LFXTAL055595TR-ND - Tape & Reel (TR) 1923-LFXTAL055595CT-ND - Cut Tape (CT) 1923-LFXTAL055595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL055595 |
Description | CFPX-180 3.2 X 2.5MM32.0MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,42500 € | 4,25 € |
25 | 0,40160 € | 10,04 € |
50 | 0,38500 € | 19,25 € |
100 | 0,36900 € | 36,90 € |
250 | 0,34900 € | 87,25 € |
500 | 0,33454 € | 167,27 € |
1.000 | 0,32071 € | 320,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,29994 € | 899,82 € |
6.000 | 0,28754 € | 1.725,24 € |
9.000 | 0,28053 € | 2.524,77 € |
15.000 | 0,27195 € | 4.079,25 € |
21.000 | 0,26644 € | 5.595,24 € |
30.000 | 0,26072 € | 7.821,60 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |