

LFXTAL055295 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL055295TR-ND - Tape & Reel (TR) 1923-LFXTAL055295CT-ND - Cut Tape (CT) 1923-LFXTAL055295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL055295 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL055295 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-18-33-JGN-TR | ECS Inc. | 3.489 | XC2300CT-ND | 0,37000 € | Similar |
| ABM8-12.000MHZ-D2Y-T | Abracon LLC | 632 | 535-ABM8-12.000MHZ-D2Y-TCT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,41160 € | 10,29 € |
| 50 | 0,39460 € | 19,73 € |
| 100 | 0,37820 € | 37,82 € |
| 250 | 0,35768 € | 89,42 € |
| 500 | 0,34284 € | 171,42 € |
| 1.000 | 0,32867 € | 328,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30739 € | 922,17 € |
| 6.000 | 0,29469 € | 1.768,14 € |
| 9.000 | 0,28750 € | 2.587,50 € |
| 15.000 | 0,27871 € | 4.180,65 € |
| 21.000 | 0,27306 € | 5.734,26 € |
| 30.000 | 0,26721 € | 8.016,30 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

