CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPX-180

LFXTAL055293

DigiKey Part Number
1923-LFXTAL055293TR-ND - Tape & Reel (TR)
1923-LFXTAL055293CT-ND - Cut Tape (CT)
1923-LFXTAL055293DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL055293
Description
CRYSTAL 14.7456MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL055293 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,44700 €4,47 €
250,42360 €10,59 €
500,40600 €20,30 €
1000,38910 €38,91 €
2500,36796 €91,99 €
5000,35274 €176,37 €
1.0000,33815 €338,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31625 €948,75 €
6.0000,30318 €1.819,08 €
9.0000,29579 €2.662,11 €
15.0000,28674 €4.301,10 €
21.0000,28093 €5.899,53 €
30.0000,27491 €8.247,30 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €