


LFXTAL036401 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL036401TR-ND - Tape & Reel (TR) 1923-LFXTAL036401CT-ND - Cut Tape (CT) 1923-LFXTAL036401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL036401 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL036401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,67600 € | 16,90 € |
| 50 | 0,64820 € | 32,41 € |
| 100 | 0,62130 € | 62,13 € |
| 250 | 0,58752 € | 146,88 € |
| 500 | 0,56322 € | 281,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53992 € | 539,92 € |
| 2.000 | 0,51760 € | 1.035,20 € |
| 3.000 | 0,50498 € | 1.514,94 € |
| 5.000 | 0,48953 € | 2.447,65 € |
| 7.000 | 0,47962 € | 3.357,34 € |
| 10.000 | 0,46933 € | 4.693,30 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

