

LFXTAL035266 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL035266TR-ND - Tape & Reel (TR) 1923-LFXTAL035266CT-ND - Cut Tape (CT) 1923-LFXTAL035266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL035266 |
Description | CRYSTAL 24.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL035266 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,43480 € | 10,87 € |
| 50 | 0,41700 € | 20,85 € |
| 100 | 0,39970 € | 39,97 € |
| 250 | 0,37804 € | 94,51 € |
| 500 | 0,36238 € | 181,19 € |
| 1.000 | 0,34739 € | 347,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31211 € | 936,33 € |
| 6.000 | 0,29921 € | 1.795,26 € |
| 9.000 | 0,29191 € | 2.627,19 € |
| 15.000 | 0,28298 € | 4.244,70 € |
| 21.000 | 0,27725 € | 5.822,25 € |
| 30.000 | 0,27130 € | 8.139,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

