20 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead

LFXTAL035265

DigiKey Part Number
1923-LFXTAL035265TR-ND - Tape & Reel (TR)
1923-LFXTAL035265CT-ND - Cut Tape (CT)
1923-LFXTAL035265DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL035265
Description
CRYSTAL 20.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL035265 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,45700 €4,57 €
250,43200 €10,80 €
500,41420 €20,71 €
1000,39710 €39,71 €
2500,37552 €93,88 €
5000,35998 €179,99 €
1.0000,34509 €345,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32275 €968,25 €
6.0000,30941 €1.856,46 €
9.0000,30187 €2.716,83 €
15.0000,29263 €4.389,45 €
21.0000,28671 €6.020,91 €
30.0000,28056 €8.416,80 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €