LFXTAL032341B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 253
Unit Price: 0,29000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Similar


Fox Electronics
In Stock: 38.455
Unit Price: 0,47000 €
Datasheet
10 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

LFXTAL032341B

DigiKey Part Number
1923-LFXTAL032341B-ND
Manufacturer
Manufacturer Product Number
LFXTAL032341B
Description
CRYSTAL 10.0000MHZ 18PF TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Size / Dimension
0.447" L x 0.190" W (11.35mm x 4.85mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.157" (4.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS100BCTS-Frequency Controls253CTX902-ND0,29000 €Similar
ATS10ACTS-Frequency Controls0CTX1057-ND0,56000 €Similar
FC4STCBMF10.0Fox Electronics38.455631-FC4STCBMF10.0-ND0,47000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,30050 €30,05 €
Manufacturers Standard Package
Unit Price without VAT:0,30050 €
Unit Price with VAT:0,35760 €