

LFXTAL026394 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL026394TR-ND - Tape & Reel (TR) 1923-LFXTAL026394CT-ND - Cut Tape (CT) 1923-LFXTAL026394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL026394 |
Description | CRYSTAL 20.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL026394 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,93960 € | 23,49 € |
| 50 | 0,90080 € | 45,04 € |
| 100 | 0,86360 € | 86,36 € |
| 250 | 0,81676 € | 204,19 € |
| 500 | 0,78296 € | 391,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75060 € | 750,60 € |
| 2.000 | 0,71960 € | 1.439,20 € |
| 3.000 | 0,70206 € | 2.106,18 € |
| 5.000 | 0,68060 € | 3.403,00 € |
| 7.000 | 0,66683 € | 4.667,81 € |
| 10.000 | 0,65254 € | 6.525,40 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


