
LFXTAL024985B | |
|---|---|
DigiKey Part Number | 1923-LFXTAL024985B-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL024985B |
Description | CRYSTAL 3.2768MHZ 12PF TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.2768 MHz ±30ppm Crystal 12pF 300 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL024985B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.2768 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.190" W (11.35mm x 4.85mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,31840 € | 7,96 € |
| 50 | 0,30520 € | 15,26 € |
| 100 | 0,29260 € | 29,26 € |
| 250 | 0,27672 € | 69,18 € |
| 500 | 0,26528 € | 132,64 € |
| 1.000 | 0,25432 € | 254,32 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


