4 MHz ±30ppm Crystal 18pF 130 Ohms HC49/4HSMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz ±30ppm Crystal 18pF 130 Ohms HC49/4HSMX

LFXTAL024940

DigiKey Part Number
1923-LFXTAL024940TR-ND - Tape & Reel (TR)
1923-LFXTAL024940CT-ND - Cut Tape (CT)
1923-LFXTAL024940DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL024940
Description
CRYSTAL 4.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 18pF 130 Ohms HC49/4HSMX
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL024940 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
130 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC49/4HSMX
Size / Dimension
0.528" L x 0.193" W (13.40mm x 4.90mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.654
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27600 €2,76 €
250,26080 €6,52 €
500,25000 €12,50 €
1000,23980 €23,98 €
2500,22672 €56,68 €
5000,21736 €108,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20836 €208,36 €
2.0000,19974 €399,48 €
3.0000,19486 €584,58 €
5.0000,18889 €944,45 €
7.0000,18505 €1.295,35 €
10.0000,18108 €1.810,80 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €